Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205205-2Copy
Order Code134525401
Product RangeAMPLIMITE HDP-20
Your Part Number
2,554 total stock globally
Need more?
2,554 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.220 ($2.442) |
Price for:Each
Minimum: 1
Multiple: 1
$2.22 ($2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205205-2Copy
Order Code134525401
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell Size2
Product RangeAMPLIMITE HDP-20
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 205205-2 is a 15-position Receptacle Housing with tin-plated steel shell and is used with crimp snap-in contacts. The AMP HDP-20 series standard connector available with shielding hardware and shielding enclosure kits.
- UL94V-0 Flammability rating
- High performance
Applications
Automotive, Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
2
Gender
Receptacle
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 205205-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862
