Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182658-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code59328001
Product RangeCPC
Your Part Number
5,417 total stock globally
1,542 more incoming. You can reserve stock now
5,417 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.000 ($12.100) |
Price for:Each
Minimum: 1
Multiple: 1
$11.00 ($12.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182658-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code59328001
Product RangeCPC
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.3mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Plugs & Receptacles
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 182658-1 from TE Connectivity is a cable clamp kit without cover. This cable clamp has shell size is 11 and maximum cable diameter can withstand up to 8.3mm (0.329inch). It is used with CPC series connectors.
- Straight body style
- Black colour thermoplastic body material
- UL94 V-0 flammability
- UL E28476 recognised and CSA LR7189A-259 certified
Contents
Cable clamp, Two screws, Clamping inserts.
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
CPC Plugs & Receptacles
Cable Diameter Max
8.3mm
Product Range
CPC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 182658-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
