Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 182655-1Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 59330801 |
| Product Range | CPC Series |
| Also Known As | AMPS-0-0182655-1, C85815-000 |
| Your Part Number | |
| Technical Datasheet |
6,142 total stock globally
3,500 more incoming. You can reserve stock now
6,142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.930 ($12.023) |
Price for:Each
Minimum: 1
Multiple: 1
$10.93 ($12.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 182655-1Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 59330801 |
| Product Range | CPC Series |
| Also Known As | AMPS-0-0182655-1, C85815-000 |
| Technical Datasheet | |
| Connector Shell Size | 17 |
| Cable Diameter Max | 11.51mm |
| Strain Relief Material | Thermoplastic |
| Product Range | CPC Series |
| For Use With | AMP CPC Series Plugs & Receptacles |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
182655-1 is a cable clamp kit.
- Compatible with connector shell size : 17
- Cable entry diameter is 11.5mm
- Straight body style
- Black colour thermoplastic body material
- UL94 V-0 flammability
- 15/16-20 thread size
- UL recognised and CSA certified
Contents
Cable clamp, Two screws, Clamping inserts.
Technical Specifications
| Connector Shell Size | 17 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | AMP CPC Series Plugs & Receptacles |
| Cable Diameter Max | 11.51mm |
|---|---|
| Product Range | CPC Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 182655-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |
