Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 182206-2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 818012101 |
| Product Range | AMPMODU MOD II |
| Your Part Number | |
| Technical Datasheet |
132,835 total stock globally
Need more?
132,835 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.132 ($0.1452) |
Price for:Each
Minimum: 100
Multiple: 100
$13.20 ($14.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 182206-2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 818012101 |
| Product Range | AMPMODU MOD II |
| Technical Datasheet | |
| Product Range | AMPMODU MOD II |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | AMPMODU Connectors |
| Wire Size AWG Min | 26AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
182206-2 is a AMPMODU Mod II socket contact terminal suitable for 26 to 22AWG wire size.
- Phosphor bronze contact base material
- Tin contact mating area plating material
- Tin wire contact termination area plating material
- 3A max contact current rating
- Crimp termination method to wire & cable
- Operating temperature range from -40°C to 80°C
Technical Specifications
| Product Range | AMPMODU MOD II |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | AMPMODU Connectors |
| Contact Material | Phosphor Bronze |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00034 |
