Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-4Copy
Order Code15066502
Product RangeAMP EI
Your Part Number
11,206 total stock globally
4,304 more incoming. You can reserve stock now
11,206 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.307 ($0.3377) |
Price for:Each
Minimum: 10
Multiple: 10
$3.07 ($3.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-4Copy
Order Code15066502
Product RangeAMP EI
Technical Datasheet
Product RangeAMP EI
GenderSocket
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithAMP EI Series Contacts
SVHCMelamine (04-Feb-2026)
Product Overview
The 171822-4 from TE Connectivity is a 2.5mm pitch, single row, 4 positions AMP EI series housing for use with 170262 &170263 contacts.
- Natural colour nylon 6/6 housing
- Current rating is 3A
- Operating voltage is 250VAC, 350VDC
- Locking protrusion is placed on the centre of housing
Technical Specifications
Product Range
AMP EI
No. of Positions
4Ways
For Use With
AMP EI Series Contacts
Gender
Socket
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Alternatives for 171822-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
