Print Page
1658682-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1658682-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 109843001 |
| Product Range | AMPLIMITE HDP-22 |
| Your Part Number | |
| Technical Datasheet |
164 total stock globally
2,000 more incoming. You can reserve stock now
164 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.480 ($9.328) |
Price for:Each
Minimum: 1
Multiple: 1
$8.48 ($9.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1658682-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 109843001 |
| Product Range | AMPLIMITE HDP-22 |
| Technical Datasheet | |
| No. of Positions | 26Ways |
| Connector Type | High Density D Sub |
| Connector Shell Size | 2 |
| Product Range | AMPLIMITE HDP-22 |
| Gender | Receptacle(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | AMPLIMITE HDP-22 Series Crimp Snap-In Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1658682-1 is a 26-way Receptacle Assembly for use with HDP-22 crimp snap-in contact connectors, size-2 shell. Glass-filled PBT/nylon insert and tin-plated steel shell.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| No. of Positions | 26Ways |
|---|---|
| Connector Shell Size | 2 |
| Gender | Receptacle |
| For Use With | AMPLIMITE HDP-22 Series Crimp Snap-In Contacts |
| Connector Type | High Density D Sub |
|---|---|
| Product Range | AMPLIMITE HDP-22 |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006123 |
