Print Page
164163-2
Circular Connector Contact, Multimate Type III+, Pin, Crimp, 20 AWG, 24 AWG, AMP CPC Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 164163-2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 245261201 |
| Product Range | Multimate Type III+ |
| Your Part Number | |
| Technical Datasheet |
7,365 total stock globally
Need more?
7,365 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.310 ($3.641) |
Price for:Each
Minimum: 1
Multiple: 1
$3.31 ($3.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 164163-2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 245261201 |
| Product Range | Multimate Type III+ |
| Technical Datasheet | |
| Product Range | Multimate Type III+ |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | AMP CPC Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 164163-2 is a grounding pin Signal Contact made of copper alloy with gold plated finish. It accepts 24 to 20AWG wire size. The Type III+ series crimp contact is suitable for CPC connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
| Product Range | Multimate Type III+ |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | AMP CPC Connectors |
| Contact Material | Copper Alloy |
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000567 |
