Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 163082-1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 421904101 |
| Product Range | Type III+ |
| Your Part Number | |
| Technical Datasheet |
28,903 total stock globally
Need more?
28,903 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.360 ($1.496) |
Price for:Each
Minimum: 1
Multiple: 1
$1.36 ($1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 163082-1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 421904101 |
| Product Range | Type III+ |
| Technical Datasheet | |
| Product Range | Type III+ |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 18AWG |
| For Use With | Type III+ Series Connectors |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 163082-1 is a 16-size pin Multimate Signal Contact for use with the type III+ series connector in crimp style. It accepts 0.75 to 1.5mm² wire size. It is made of brass with tin-plated finish.
- 13A Test current
Applications
Industrial
Technical Specifications
| Product Range | Type III+ |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Type III+ Series Connectors |
| Contact Material | Brass |
Alternatives for 163082-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000524 |
