Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1483350-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 105620601 |
| Your Part Number | |
| Technical Datasheet |
1,494 total stock globally
Need more?
1,494 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.040 ($4.444) |
Price for:Each
Minimum: 1
Multiple: 1
$4.04 ($4.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1483350-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 105620601 |
| Technical Datasheet | |
| Connector to Connector | Micro-Match Plug to Micro-Match Plug |
| No. of Positions | 4Ways |
| Cable Length - Imperial | 4" |
| Cable Length - Metric | 100mm |
| Connector Pitch | 1.27mm |
| Product Range | - |
| Cable Assembly Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1483350-1 is a 100mm 4-way Micro-Match Cable Assembly with male connectors, equalized grey body and double-ended configuration. It is made of 28AWG wire.
- UL 2651 Flammability rating
Applications
Industrial
Technical Specifications
| Connector to Connector | Micro-Match Plug to Micro-Match Plug |
|---|---|
| Cable Length - Imperial | 4" |
| Connector Pitch | 1.27mm |
| Cable Assembly Type | - |
| No. of Positions | 4Ways |
|---|---|
| Cable Length - Metric | 100mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003326 |
