Print Page
1478884-2
Cable Gland, Metric EMC, With Locknut, M16, 5 mm, 10 mm, Brass, Metallic - Nickel Finish, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1478884-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code117457401
Product RangeMetric EMC Series
Your Part Number
475 total stock globally
Need more?
475 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.960 ($30.756) |
Price for:Each
Minimum: 1
Multiple: 1
$27.96 ($30.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1478884-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code117457401
Product RangeMetric EMC Series
Technical Datasheet
Thread SizeM16
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeMetric EMC Series
SVHCLead (21-Jan-2025)
Product Overview
The M16X1.5 EMC from TE Connectivity is metric cable glands and locknut with brass nickel plated body. The locknut has raised edges which when tightened is intended to clean contact are between the nut and panel.
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- M16 size gland available in 5.0mm to 10.0mm clamping range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M16
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
Metric EMC Series
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (21-Jan-2025)
Alternatives for 1478884-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
