Print Page
1478769-4
Cable Gland, Metric, With Locknut, IP68, M20, 10 mm, 14 mm, Nylon 6 (Polyamide 6), Black, IP68
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1478769-4Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 117460401 |
| Your Part Number | |
| Technical Datasheet |
2,104 total stock globally
Need more?
2,104 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.440 ($2.684) |
Price for:Each
Minimum: 1
Multiple: 1
$2.44 ($2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1478769-4Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 117460401 |
| Technical Datasheet | |
| Thread Size | M20 |
| Cable Diameter Min | 10mm |
| Cable Diameter Max | 14mm |
| Cable Gland Material | Nylon 6 (Polyamide 6) |
| Gland Colour | Black |
| IP / NEMA Rating | IP68 |
Product Overview
The 20MM series of TE Connectivity are nylon cable glands and locknuts which are designed with anti-vibration top caps. This assists in areas where vibration could be a problem. Although the cap when tightened is locked it can be un-screwed and re-tightened.
- Anti vibration cap
- Gland comes complete with locknut
- Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range -30°C to 80°C
- Operating temperature up to 150°C intermittent
- VDE compliant
- Available in black, grey, red and white
- 20mm size gland available in 10.0mm to 14.0mm cable range
Applications
Industrial, Maintenance & Repair
Technical Specifications
| Thread Size | M20 |
|---|---|
| Cable Diameter Max | 14mm |
| Gland Colour | Black |
| Cable Diameter Min | 10mm |
|---|---|
| Cable Gland Material | Nylon 6 (Polyamide 6) |
| IP / NEMA Rating | IP68 |
Technical Docs (2)
Alternatives for 1478769-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01515 |
