Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445049-2
Order Code111109601
Product RangeMicro MATE-N-LOK
Your Part Number
15,939 total stock globally
Need more?
15939 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.292 ($0.3212) |
Price for:Each
Minimum: 10
Multiple: 10
$2.92 ($3.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445049-2
Order Code111109601
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1445049-2 is a 2-way 1-row free hanging black Plug Housing made of nylon 66/6. It is ideal for use with micro MATE-N-LOK connectors. The housing accepts 30 to 20AWG wire and pin contacts. This plug housing features polarization mating alignment and no strain relief.
- UL94V-0 Flammability rating
- Low insertion force
- 250VAC (250VDC) Operating voltage
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
2Ways
For Use With
Micro MATE-N-LOK Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1445049-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405
