Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code155697102
Product RangeCST-100 II
Your Part Number
14,658 total stock globally
8,000 more incoming. You can reserve stock now
14,658 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.175 ($0.1925) |
Price for:Each
Minimum: 100
Multiple: 100
$17.50 ($19.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code155697102
Product RangeCST-100 II
Technical Datasheet
Product RangeCST-100 II
No. of Positions4Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1375820-4 is a 4-position 1-row crimp Wire-to-board Receptacle Housing with socket type contacts and latch mating retention and polarizing tab mating alignment. This crimp housing is made from glass-filled natural nylon. The CST-100 II series crimp housing is suitable for use with specified MTA-100 headers, similar competitive notched headers and CST-100 shrouded headers.
- 250VAC Operating voltage
- 7A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CST-100 II
No. of Positions
4Ways
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1375820-4
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
