Print Page
Image is for illustrative purposes only. Please refer to product description.

681 total stock globally
Need more?
681 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.000 ($4.400) |
Price for:Each
Minimum: 1
Multiple: 1
$4.00 ($4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No106066-2
Order Code128434501
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 106066-2 is a 1-port 8P8C Cat-3 Shielded Modular Jack without LED for panel and PCB ground options. It is designed for direct mounting on pc boards, ease of soldering and board cleaning.
- Selectively gold plated contacts
- 20dB Shielding effectiveness from 30 to 400MHz
- UL 94V-0 Flammability
Applications
Communications & Networking, Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
