Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 104257-7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 177705601 |
| Product Range | MTE |
| Your Part Number | |
| Technical Datasheet |
2,275 total stock globally
Need more?
2,275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.988 ($1.0868) |
Price for:Each
Minimum: 1
Multiple: 1
$0.99 ($1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 104257-7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 177705601 |
| Product Range | MTE |
| Technical Datasheet | |
| Product Range | MTE |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Ways |
| Pitch Spacing | 2.54mm |
| For Use With | MTE Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 104257-7 is a 8-position Receptacle Housing with black thermoplastic construction and insulation displacement crimp termination. The Ampmodu MTE series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 267V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
Applications
Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices
Technical Specifications
| Product Range | MTE |
|---|---|
| No. of Positions | 8Ways |
| For Use With | MTE Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000642 |
