Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102128-1
Order Code105606601
Product RangeAMPMODU MOD V
Your Part Number
51,342 total stock globally
Need more?
47492 Delivery in 10-14 Business Days(US stock)
3850 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.703 ($0.7733) |
Price for:Each
Minimum: 1
Multiple: 1
$0.70 ($0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102128-1
Order Code105606601
Product RangeAMPMODU MOD V
Technical Datasheet
Product RangeAMPMODU MOD V
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMod V Series Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 102128-1 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. The high pressure contact with insulation support. It accepts 26 to 22AWG wire size. This contact is suitable for Mod V series connectors.
- 3A Contact current rating
- 12mΩ Termination resistance
- 250VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU MOD V
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Mod V Series Connectors
Contact Material
Phosphor Bronze
Alternatives for 102128-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
