Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-66103-8Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 109874701 |
| Product Range | Type III+ |
| Your Part Number | |
| Technical Datasheet |
92,348 total stock globally
Need more?
92,348 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.878 ($0.9658) |
Price for:Each
Minimum: 1
Multiple: 1
$0.88 ($0.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-66103-8Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 109874701 |
| Product Range | Type III+ |
| Technical Datasheet | |
| Product Range | Type III+ |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | Type III+ G & M Series Connectors |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1-66103-8 from TE Connectivity is an AMP Type III+ series pin contact. This contact is made of brass with tin finish which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 24AWG to 20AWG
Technical Specifications
| Product Range | Type III+ |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Type III+ G & M Series Connectors |
| Contact Material | Brass |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000438 |
