Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH02S04
Order Code112395201
Product RangeGDH Series
Also Known As1571983-1
Your Part Number
Technical Datasheet
6,477 total stock globally
Need more?
6477 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.320 ($2.552) |
Price for:Each
Minimum: 1
Multiple: 1
$2.32 ($2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH02S04
Order Code112395201
Product RangeGDH Series
Also Known As1571983-1
Technical Datasheet
No. of Circuits2Circuits
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeGDH Series
Switch TypeDIP Sealed
Product Overview
The GDH02S04 is a single-pole single-throw DIP Switch with recessed rocker actuator style, gold contact mating area plating, copper alloy contact base and gold-plated over nickel solder tail contact. Surface mounting and black polyphenylene sulphide (PPS) housing.
- 100mΩ at 2VDC/10mA Maximum initial contact resistance
- 100MΩ at 100VDC Insulation resistance
- 300VAC (1 minute) Dielectric strength
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Contact Voltage DC Max
24V
Product Range
GDH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023