Print Page
FSMRA4JH
Tactile Switch, FSMRAJ Series, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | FSMRA4JHCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 155598801 |
| Product Range | FSMRAJ Series |
| Also Known As | 1-1825027-1 |
| Your Part Number | |
| Technical Datasheet |
50,850 total stock globally
Need more?
50,850 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.210 ($0.231) |
Price for:Each
Minimum: 10
Multiple: 10
$2.10 ($2.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | FSMRA4JHCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 155598801 |
| Product Range | FSMRAJ Series |
| Also Known As | 1-1825027-1 |
| Technical Datasheet | |
| Product Range | FSMRAJ Series |
| Actuator Orientation | Side Actuated |
| Switch Mounting | Through Hole |
| Actuator Style | Round Button |
| Actuating Force | 160gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FSMRA4JH is a 24VDC SPST right angle Tactile Switch with solder terminals and 1.6N operating force.
- PCB Mounting
- 5.4mm Shaft Length
Applications
Industrial
Technical Specifications
| Product Range | FSMRAJ Series |
|---|---|
| Switch Mounting | Through Hole |
| Actuating Force | 160gf |
| Switch Dimensions (L x W) | 6mm x 6mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Side Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 24VDC |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000513 |
