
500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.790 ($42.669) |
Product Information
Product Overview
The AWTD1504 is a single-pole double-throw (SPDT) Toggle Switch with vertical actuation and baton toggle style. The AW series toggle switch comes with brass contact base and silver alloy plated contacts. The AW Series toggle switch features SPDT contact configuration, with a choice of momentary or maintained circuits. The switch provides superior switching power through brass silver alloy contacts. This toggle is has 20,000 electrical life cycles at full load. The AW Series switches have 0.250 quick connect terminals and it is panel mountable with 12mm threaded bushing which is brass with chrome plating. The series mounting design conforms to standard panel cut outs, easing the task of installation.
- UL Rated
- Waterproof
- IP67 Protection rating
- 10mΩ Contact resistance
- 1500VAC Dielectric strength
- 1000MΩ Insulation resistance
- 0.250 Quick connect terminal
- Sleeve and frame perfect sealed
- Fixed contact moulded-inserting construction
Applications
Industrial, Power Management
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
