Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | A103SYZQ04Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 119766801 |
| Product Range | Gemini A Series |
| Your Part Number | |
| Technical Datasheet |
447 total stock globally
Need more?
447 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.040 ($5.544) |
Price for:Each
Minimum: 1
Multiple: 1
$5.04 ($5.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | A103SYZQ04Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 119766801 |
| Product Range | Gemini A Series |
| Technical Datasheet | |
| Switch Operation | On-Off-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | Gemini A Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 120V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 28V |
| SVHC | Cobalt dichloride (04-Feb-2026) |
Product Overview
The A103SYZQ04 is a SPDT panel-mount non-illuminated sealed Toggle Switch with ON-OFF-ON switch function and solder switch terminal. The 2-1825137-0 has phenolic actuator, brass with chrome finish lever, brass with nickel finish bushing and epoxy terminal seal.
- UL94V-1 Flammability rating
- Baton long toggle
- 1/4-40 Bushing thread size
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Switch Operation | On-Off-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | Gemini A Series |
| Contact Current Max | 5A |
| Switch Terminals | Solder |
| SVHC | Cobalt dichloride (04-Feb-2026) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cobalt dichloride (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00567 |
