Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | A101SYZQ04Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 119766701 |
| Product Range | Gemini A Series |
| Your Part Number | |
| Technical Datasheet |
1,088 total stock globally
Need more?
1,088 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.040 ($4.444) |
Price for:Each
Minimum: 1
Multiple: 1
$4.04 ($4.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | A101SYZQ04Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 119766701 |
| Product Range | Gemini A Series |
| Technical Datasheet | |
| Switch Operation | On-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | Gemini A Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 250V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The A101SYZQ04 is a single-pole double-throw bat long Toggle Switch with silver-plated copper alloy wire lug terminations and contact, nickel-plated brass alloy actuator, thermoplastic case, 1/4-40 threaded 0.35-inch (8.9mm) long nickel-plated brass alloy bushing, phenolic internal actuator and tin-plated brass support bracket.
- Epoxy seal
- Stainless steel frame
- 10mΩ at 2 to 4VDC/100mA Maximum contact resistance
- 1000MΩ Insulation resistance
- 1000VRMS at sea level Dielectric strength
- IP67 Protection rating
- -30 to +85°C Operating temperature range
Applications
Industrial, Audio, Lighting, Medical, Sensing & Instrumentation, Communications & Networking
Technical Specifications
| Switch Operation | On-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 30V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | Gemini A Series |
| Contact Current Max | 5A |
| Switch Terminals | Solder |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for A101SYZQ04
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006577 |
