Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT3618-2630DCopy
Manufacturer Standard Lead Time36 weeks
Order Code130166202
Your Part Number
107 total stock globally
2,880 more incoming. You can reserve stock now
107 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.910 ($4.301) |
Price for:Each
Minimum: 1
Multiple: 1
$3.91 ($4.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ZCAT3618-2630D is a clamp filter Ferrite Core for use with 20 wires flat cable and also suitable for electronic musical instruments, video games, copiers and facsimiles. The unique plastic case ensures simple, convenient installation and includes a self-holding mechanism to prevent slippage on cables. The ferrite core provides excellent absorption of high-frequency EMC.
- Highly effective as countermeasure against common mode EMC without adverse effect on signal quality
- Large core size prevents saturation during large signal surges
Applications
Computers & Computer Peripherals, System Monitoring, Communications & Networking, Audio, Industrial, Consumer Electronics
Technical Specifications
Frequency Min
50MHz
SVHC
No SVHC (04-Feb-2026)
Frequency Max
500MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
