Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLCF4020T-330MR47Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1670085 |
| Product Range | VLCF Series |
| Your Part Number | |
| Technical Datasheet |
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $0.618 ($0.6798) |
| 5000+ | $0.541 ($0.5951) |
| 10000+ | $0.448 ($0.4928) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$618.00 ($679.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLCF4020T-330MR47Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1670085 |
| Product Range | VLCF Series |
| Technical Datasheet | |
| Inductance | 33µH |
| DC Resistance Max | 0.628ohm |
| Self Resonant Frequency | - |
| DC Current Rating | 690mA |
| Inductor Case / Package | - |
| Product Range | VLCF Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Shielded |
| Core Material | Ferrite |
| Product Length | 4mm |
| Product Width | 4mm |
| Product Height | 2mm |
| SVHC | Melamine (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Inductance | 33µH |
|---|---|
| Self Resonant Frequency | - |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Core Material | Ferrite |
| Product Width | 4mm |
| SVHC | Melamine (04-Feb-2026) |
| DC Resistance Max | 0.628ohm |
|---|---|
| DC Current Rating | 690mA |
| Product Range | VLCF Series |
| Inductor Construction | Shielded |
| Product Length | 4mm |
| Product Height | 2mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000112 |
