Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR24MTCA
Order Code4852654
Product RangeTFM-BLEA Series
Your Part Number
Technical Datasheet
3,000 total stock globally
Need more?
3000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.903 ($0.9933) |
| 50+ | $0.743 ($0.8173) |
| 250+ | $0.655 ($0.7205) |
| 500+ | $0.625 ($0.6875) |
| 1500+ | $0.591 ($0.6501) |
| 3000+ | $0.552 ($0.6072) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.52 ($4.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR24MTCA
Order Code4852654
Product RangeTFM-BLEA Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.1A
Product RangeTFM-BLEA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.014µohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
TFM-BLEA Series
DC Resistance Max
0.014µohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
9.1A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001