Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6545VC-150M-DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4839383
Cut Tape4839383RL
Product RangeSPM-VC-D Series
Your Part Number
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.110 ($2.321) |
| 50+ | $1.630 ($1.793) |
| 100+ | $1.270 ($1.397) |
| 250+ | $1.180 ($1.298) |
| 500+ | $1.110 ($1.221) |
| 1000+ | $1.010 ($1.111) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.11 ($2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VC-150M-DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4839383
Cut Tape4839383RL
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0669ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0669ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
