Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLJ1608WGC1R2MTD25 Multilayer Inductor, 1.2 µH, 1.2 ohm, 350 mA, 0603 [1608 Metric], MLJ-G Series](https://au.element14.com/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLJ1608WGC1R2MTD25Copy
Manufacturer Standard Lead Time7 weeks
Order Code5128574
Product RangeMLJ-G Series
Your Part Number
8,000 total stock globally
Need more?
8,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.482 ($0.5302) |
| 100+ | $0.401 ($0.4411) |
| 500+ | $0.362 ($0.3982) |
| 1000+ | $0.339 ($0.3729) |
| 2000+ | $0.314 ($0.3454) |
| 4000+ | $0.293 ($0.3223) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.82 ($5.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1608WGC1R2MTD25Copy
Manufacturer Standard Lead Time7 weeks
Order Code5128574
Product RangeMLJ-G Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max1.2ohm
Self Resonant Frequency-
DC Current Rating350mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLJ-G Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.2ohm
DC Current Rating
350mA
Product Range
MLJ-G Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
