Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoFS1603A-3300-AL
Order Code4749769
Product RangeFS1603A Series
Your Part Number
Technical Datasheet
3,000 total stock globally
Need more?
3000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.310 ($9.141) |
| 10+ | $5.610 ($6.171) |
| 25+ | $5.210 ($5.731) |
| 50+ | $4.800 ($5.280) |
| 100+ | $4.130 ($4.543) |
| 500+ | $3.710 ($4.081) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.31 ($9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1603A-3300-AL
Order Code4749769
Product RangeFS1603A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLGA-17, Micro Module
No. of Outputs1 Output
Output Power Max9.9W
Output Voltage Nom3.3V
Output Current Max3A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Depth3.3mm
Width3.3mm
Height1.35mm
Product RangeFS1603A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Depth
3.3mm
Height
1.35mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
LGA-17, Micro Module
Output Power Max
9.9W
Output Current Max
3A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
16V
Width
3.3mm
Product Range
FS1603A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001