Print Page
3,860 total stock globally
Need more?
3,860 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.500 ($3.850) |
| 5+ | $3.310 ($3.641) |
| 10+ | $3.120 ($3.432) |
| 20+ | $2.860 ($3.146) |
| 40+ | $2.590 ($2.849) |
| 100+ | $2.480 ($2.728) |
Price for:Each
Minimum: 1
Multiple: 1
$3.50 ($3.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B88069X5010C102Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 1843307 |
| Product Range | M51-C90X |
| Technical Datasheet | |
| Product Range | M51-C90X |
| DC Breakover Voltage | 90V |
| GDT Case Style | Axial Leaded |
| Impulse Discharge Current | 7.5kA |
| Impulse Sparkover Voltage | 600V |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The M51-C90X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, XDSL-splitter, data lines, tuner and antenna.
- Very small size
- Very fast response time
- Stable performance over life
- Excellent SMD handling
- High current rating
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Power Management, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | M51-C90X |
|---|---|
| GDT Case Style | Axial Leaded |
| Impulse Sparkover Voltage | 600V |
| DC Breakover Voltage | 90V |
|---|---|
| Impulse Discharge Current | 7.5kA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85354000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |

