Print Page
B82422A3221K100
Wirewound Inductor, 220 nH, 0.64 ohm, 700 MHz, 280 mA, 1210 [3225 Metric], B82422A SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A3221K100 Wirewound Inductor, 220 nH, 0.64 ohm, 700 MHz, 280 mA, 1210 [3225 Metric], B82422A SIMID Series](https://au.element14.com/productimages/standard/en_GB/1644335-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82422A3221K100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1644356 |
| Product Range | B82422A SIMID Series |
| Your Part Number | |
| Technical Datasheet |
6,000 total stock globally
Need more?
6,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $0.249 ($0.2739) |
| 10000+ | $0.245 ($0.2695) |
| 20000+ | $0.240 ($0.264) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$498.00 ($547.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82422A3221K100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1644356 |
| Product Range | B82422A SIMID Series |
| Technical Datasheet | |
| Inductance | 220nH |
| DC Resistance Max | 0.64ohm |
| Self Resonant Frequency | 700MHz |
| DC Current Rating | 280mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | B82422A SIMID Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Shielded |
| Core Material | Ferrite |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 220nH |
|---|---|
| Self Resonant Frequency | 700MHz |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 2.5mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 0.64ohm |
|---|---|
| DC Current Rating | 280mA |
| Product Range | B82422A SIMID Series |
| Inductor Construction | Shielded |
| Product Length | 3.2mm |
| Product Height | 2mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
