Print Page
B59601A0105A062
PTC Thermistor, 470 ohm, 32 VDC, -40 °C to 125 °C, SMD, 0603 [1608 Metric], B59601 Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B59601A0105A062 PTC Thermistor, 470 ohm, 32 VDC, -40 °C to 125 °C, SMD, 0603 [1608 Metric], B59601 Series](https://au.element14.com/productimages/standard/en_GB/42259301.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B59601A0105A062Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1112827 |
| Product Range | B59601 Series |
| Also Known As | B59601A105A62 |
| Your Part Number | |
| Technical Datasheet |
8,000 total stock globally
Need more?
8,000 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.455 ($0.5005) |
| 20000+ | $0.446 ($0.4906) |
| 40000+ | $0.437 ($0.4807) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,820.00 ($2,002.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B59601A0105A062Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1112827 |
| Product Range | B59601 Series |
| Also Known As | B59601A105A62 |
| Technical Datasheet | |
| Resistance (25°C) | 470ohm |
| Thermistor Mounting | SMD |
| Product Range | B59601 Series |
| Operating Voltage Max | 32VDC |
| Applications | Over Temperature Protection |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Thermistor Type | PTC |
| Resistance Tolerance (25°C) | ± 50% |
| Holding Current Max | - |
| SVHC | No SVHC (27-Jun-2024) |
| Trip Current | - |
| Switching Temperature Min | - |
| Switching Temperature Max | - |
| PTC Thermistor Diameter | - |
| Qualification | - |
Technical Specifications
| Resistance (25°C) | 470ohm |
|---|---|
| Product Range | B59601 Series |
| Applications | Over Temperature Protection |
| Operating Temperature Max | 125°C |
| Resistance Tolerance (25°C) | ± 50% |
| SVHC | No SVHC (27-Jun-2024) |
| Switching Temperature Min | - |
| PTC Thermistor Diameter | - |
| Thermistor Mounting | SMD |
|---|---|
| Operating Voltage Max | 32VDC |
| Operating Temperature Min | -40°C |
| Thermistor Type | PTC |
| Holding Current Max | - |
| Trip Current | - |
| Switching Temperature Max | - |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00005 |