Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58004M4010A020Copy
Manufacturer Standard Lead Time21 weeks
Order Code4748930
Product RangeCOM10S5 Series
Also Known AsB58004M4010A 20
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $289.290 ($318.219) |
| 2+ | $255.110 ($280.621) |
| 3+ | $242.350 ($266.585) |
| 5+ | $230.230 ($253.253) |
| 10+ | $230.020 ($253.022) |
| 30+ | $218.510 ($240.361) |
Price for:Each
Minimum: 1
Multiple: 1
$289.29 ($318.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58004M4010A020Copy
Manufacturer Standard Lead Time21 weeks
Order Code4748930
Product RangeCOM10S5 Series
Also Known AsB58004M4010A 20
Technical Datasheet
Piezoelectric Actuator TypeMultilayer
Displacement-
Actuating Force1400N
Resonant Frequency165kHz
Capacitance1µF
Operating Temperature Min-
Operating Temperature Max-
Product RangeCOM10S5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
1400N
Capacitance
1µF
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Displacement
-
Resonant Frequency
165kHz
Operating Temperature Min
-
Product Range
COM10S5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
