Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57421V2332J062 Thermistor, NTC, 3.3 kohm, B57421V2 Series, 4000 K, SMD, 0805 [2012 Metric]](https://au.element14.com/productimages/standard/en_GB/2285466-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57421V2332J062Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2432576 |
| Product Range | B57xxxV2 Series |
| Your Part Number | |
| Technical Datasheet |
6,000 total stock globally
Need more?
6,000 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.562 ($0.6182) |
| 15000+ | $0.468 ($0.5148) |
| 30000+ | $0.434 ($0.4774) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,686.00 ($1,854.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57421V2332J062Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2432576 |
| Product Range | B57xxxV2 Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 3.3kohm |
| Thermistor Mounting | SMD |
| Resistance Tolerance (25°C) | ± 5% |
| Product Range | B57xxxV2 Series |
| Thermistor Case Style | 0805 [2012 Metric] |
| NTC Mounting | Surface Mount |
| B-Constant | 4000K |
| B-Constant Tolerance | ± 3% |
| NTC Case Size | 0805 [2012 Metric] |
| Thermal Time Constant (in Air) | - |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Thermistor Mounting | SMD |
| Product Range | B57xxxV2 Series |
| NTC Mounting | Surface Mount |
| B-Constant Tolerance | ± 3% |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Resistance (25°C) | 3.3kohm |
|---|---|
| Resistance Tolerance (25°C) | ± 5% |
| Thermistor Case Style | 0805 [2012 Metric] |
| B-Constant | 4000K |
| NTC Case Size | 0805 [2012 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
