Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32529C0155J000Copy
Manufacturer Standard Lead Time14 weeks
Order Code351884401
Also Known AsB32529C 155J
Your Part Number
1,378 total stock globally
Need more?
1,378 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.634 ($0.6974) |
Price for:Each
Minimum: 10
Multiple: 10
$6.34 ($6.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32529C0155J000Copy
Manufacturer Standard Lead Time14 weeks
Order Code351884401
Also Known AsB32529C 155J
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Voltage(AC)40V
Voltage(DC)63V
Lead Spacing5mm
Product Length7.5mm
Product Width6mm
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32529 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(AC)
40V
Lead Spacing
5mm
Product Width
6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitance
1.5µF
Voltage(DC)
63V
Product Length
7.5mm
Product Height
10.5mm
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
