Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM1513-551-2PL-TLHF
Order Code150372902
Product RangeACM Series
Your Part Number
Technical Datasheet
3,562 total stock globally
5,000 more incoming. You can reserve stock now
3562 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.060 ($2.266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06 ($2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM1513-551-2PL-TLHF
Order Code150372902
Product RangeACM Series
Technical Datasheet
DC Current Rating10A
Inductance1.1µH
Product RangeACM Series
Impedance550ohm
Inductor Case / Package-
Product Length15mm
Product Width13mm
Product Height6mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ACM1513-551-2PL-TLHF is a common mode filter/choke. It is compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced.
- Chip common mode filter for large current applications
- For each series, there is excellent common mode impedance and noise suppression in a compact case
- Operating temperature range from -40 to +85°C
- Power line noise countermeasure for various electronic equipment
- 15.00mm ±0.40mm length
- 13.00mm ±0.40mm width
- 6.00mm maximum height
- 1.1μH inductance, 10A rated current
- Operating temperature range from -40 to 85°C
Technical Specifications
DC Current Rating
10A
Product Range
ACM Series
Inductor Case / Package
-
Product Width
13mm
Qualification
-
Inductance
1.1µH
Impedance
550ohm
Product Length
15mm
Product Height
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ACM1513-551-2PL-TLHF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00314