
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.060 ($1.166) |
Product Information
Product Overview
RECE.20279.001E.01 is a SMD U.FL compatible receptacle. It is a 3-pad type wire-to-board SMD receptacle that is ultra-small, lightweight, and low profile, 2.5mm max. With an operational frequency range of DC to 8GHz, this is gold-plated to provide superior performance and allow for ease of mounting with the male RF connector. It acts as a 50 ohm transmission line to connect the micro-miniature RF connector to the printed circuit board. It is fully compatible with I-PEX MHFI, I-PEX MHFII, I-PEX MHFHT, Hirose U.FL and all other available U.FL compatible connectors. It is commonly integrated into cellular, GPS and wireless LAN modules.
- Mating height is 3mm maximum
- Dimension is 3 x 3 x 1.25mm, 2mm diameter
- Operation frequency: DC to 8GHz
- 60V AC rated voltage
- 1A maximum rated current
- Withstand voltage is AC 200V/minute
- Dielectric withstanding voltage is 200V AC for 1 minute
- Current leakage is 0.5mA maximum
- Temperature range from -40 to +90°C
- Copper alloy (Au plating) outer/centre contact, LCP UL94V-0 insulator
Technical Specifications
U.FL Coaxial
Surface Mount Vertical
-
Gold Plated Contacts
PCB Mount
To Be Advised
Straight Jack
50ohm
Copper Alloy
6GHz
TXR 1 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
