Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA945.A.001Copy
Manufacturer Standard Lead Time17 weeks
Order Code4558801
Product RangeMA945 Guardian Series
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $258.520 ($284.372) |
Price for:Each
Minimum: 1
Multiple: 1
$258.52 ($284.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA945.A.001Copy
Manufacturer Standard Lead Time17 weeks
Order Code4558801
Product RangeMA945 Guardian Series
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / Wall
Gain5.96dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMA945 Guardian Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / QZSS / SBAS / L-Band / MIMO
Frequency Max
5.925GHz
Gain
5.96dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / Wall
VSWR
-
Input Impedance
50ohm
Product Range
MA945 Guardian Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
