Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA585.W.001Copy
Manufacturer Standard Lead Time17 weeks
Order Code4758667
Product RangeComet MA58x Series
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.230 ($94.853) |
| 5+ | $76.700 ($84.370) |
| 10+ | $75.600 ($83.160) |
Price for:Each
Minimum: 1
Multiple: 1
$86.23 ($94.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA585.W.001Copy
Manufacturer Standard Lead Time17 weeks
Order Code4758667
Product RangeComet MA58x Series
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingScrew / SMA Connector
Gain7.92dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Linear
Product RangeComet MA58x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
3G/5G/4G/Cellular/GPS/GNSS/Glonass/Galileo/BeiDou/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M/LTE
Frequency Max
5.925GHz
Gain
7.92dBi
Input Power
10W
Antenna Polarisation
Right Hand Circular, Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Screw / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Comet MA58x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
