Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part NoVSP6037L-58
Order Code4349961
Product RangeVeroStar Series
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,595.880 ($1,755.468) |
Price for:Each
Minimum: 1
Multiple: 1
$1,595.88 ($1,755.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoVSP6037L-58
Order Code4349961
Product RangeVeroStar Series
Technical Datasheet
Frequency Min1.539GHz
Frequency Max1.61GHz
Antenna MountingPole / TNC Connector
Gain37dB
VSWR1.5
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeVeroStar Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNSS / GPS / QZSS / GLONASS / Galileo / BeiDou / IRNSS L-Band
Frequency Max
1.61GHz
Gain
37dB
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.539GHz
Antenna Mounting
Pole / TNC Connector
VSWR
1.5
Input Impedance
-
Product Range
VeroStar Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003