Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXND6060YEL680MMG Power Inductor (SMD), 68 µH, 1.1 A, Wirewound, 1.3 A, LSXN Series, 2424 [6060 Metric]](https://au.element14.com/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060YEL680MMGCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4666765RL
Cut Tape4666765
Product RangeLSXN Series
Also Known AsNRS6045T680MMGK
Your Part Number
1,246 total stock globally
Need more?
1,246 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.424 | $0.42 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.424 ($0.4664) |
| 50+ | $0.347 ($0.3817) |
| 100+ | $0.286 ($0.3146) |
| 250+ | $0.260 ($0.286) |
| 500+ | $0.233 ($0.2563) |
| 1500+ | $0.206 ($0.2266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060YEL680MMGCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4666765RL
Cut Tape4666765
Product RangeLSXN Series
Also Known AsNRS6045T680MMGK
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.1A
Inductor ConstructionWirewound
Saturation Current (Isat)1.3A
Product RangeLSXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.3952ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.3952ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
