Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSAD10H120CHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4919152
Your Part Number
4,500 total stock globally
Need more?
4,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.440 ($1.584) |
| 10+ | $0.882 ($0.9702) |
| 100+ | $0.712 ($0.7832) |
| 500+ | $0.573 ($0.6303) |
| 1000+ | $0.462 ($0.5082) |
| 5000+ | $0.418 ($0.4598) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44 ($1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSAD10H120CHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4919152
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleThinDPAK
No. of Pins2Pins
Forward Voltage Max810mV
Forward Surge Current135A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
135A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
ThinDPAK
Forward Voltage Max
810mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
