Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSF63G
Order Code267730602
Your Part Number
Technical Datasheet
3,038 total stock globally
2,500 more incoming. You can reserve stock now
3038 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.719 ($0.7909) |
Price for:Each
Minimum: 1
Multiple: 1
$0.72 ($0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSF63G
Order Code267730602
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current6A
Forward Voltage Max950mV
Forward Surge Current150A
Operating Temperature Max150°C
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
950mV
Operating Temperature Max
150°C
Average Forward Current
6A
Forward Surge Current
150A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012