Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU605
Order Code408484502
Product RangeGBU60x Series
Your Part Number
Technical Datasheet
27 total stock globally
1,000 more incoming. You can reserve stock now
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.480 ($1.628) |
Price for:Each
Minimum: 1
Multiple: 1
$1.48 ($1.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU605
Order Code408484502
Product RangeGBU60x Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current175A
Operating Temperature Max150°C
Product RangeGBU60x Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GBU605 is a single-phase glass passivated Bridge Rectifier with matte tin-plated lead terminals and UL94V-0 GBU case. The bridge rectifier features high case dielectric strength of 1500V, high surge current capability and polarity as marked on the body.
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 94pF Typical junction capacitance per leg
Applications
Power Management
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
175A
Product Range
GBU60x Series
Technical Docs (2)
Alternatives for GBU605
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004