Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS209G.
Order Code
Re-Reel1299302RL
Cut Tape1299302
Product RangeDBLS2
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS209G.
Order Code
Re-Reel1299302RL
Cut Tape1299302
Product RangeDBLS2
Technical Datasheet
No. of PhasesSingle Phase
Average Forward Current2A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeDBLS2
Alternatives for DBLS209G.
1 Product Found
Product Overview
The DBLS209G is a 4-pin single-phase Standard Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has plated leads solderable per MIL-STD- 202, Method 208 terminals and high temperature soldering guaranteed 260°C/10 seconds at 5lbs tension.
- Glass passivated junction
- Ideal for printed circuit board
- High surge current capability
- Small size, simple installation
- 700V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.3V
Forward Surge Current
50A
Product Range
DBLS2
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
