Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS207G.
Order Code1299301
Product RangeDBLS2
Your Part Number
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS207G.
Order Code1299301
Product RangeDBLS2
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeDBLS2
SVHCNo SVHC (27-Jun-2018)
Alternatives for DBLS207G.
1 Product Found
Product Overview
The DBLS207G is a 4-pin single-phase Standard Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has plated leads solderable per MIL-STD- 202, Method 208 terminals and high temperature soldering guaranteed 260°C/10 seconds at 5lbs tension.
- Glass passivated junction
- Ideal for printed circuit board
- High surge current capability
- Small size, simple installation
- 700V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.15V
Forward Surge Current
50A
Product Range
DBLS2
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512
