Print Page
180 total stock globally
140 more incoming. You can reserve stock now
180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.900 ($10.890) |
Price for:Each
Minimum: 1
Multiple: 1
$9.90 ($10.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoT62-150-013-165G
Order Code137294602
Product RangeT62
Technical Datasheet
Thermal Conductivity20W/m.K
Conductive MaterialGraphite Sheet
Thickness0.13mm
Thermal Impedance-
Dielectric Strength-
External Length150mm
External Width150mm
Product RangeT62
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T62-150-013-165G is a 0.13 x 150mm Graphite Pad with high thermal conductivity graphite material for interface between metal to metal contacts and for heat sinking and high electrical conductivity provides benefit in EMI properties. This thermally conductive tape used as alternative to mechanical attachments such as pins or clips for small heat sinks.
- -50 to +150°C Operating temperature range
Applications
Safety
Technical Specifications
Thermal Conductivity
20W/m.K
Thickness
0.13mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
150mm
Product Range
T62
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85459090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216