Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerT GLOBAL
Manufacturer Part NoLI-98-150-025
Order Code137294502
Your Part Number
Technical Datasheet
221 total stock globally
Need more?
221 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.240 ($12.364) |
Price for:Each
Minimum: 1
Multiple: 1
$11.24 ($12.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoLI-98-150-025
Order Code137294502
Technical Datasheet
Thermal Conductivity0.95W/m.K
Conductive MaterialAcrylic, Fibreglass
Thickness0.25mm
Thermal Impedance1.8°C/W
Dielectric Strength-
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A sheet of double sided adhesive designed for use with thermal gap fillers.
- Good adhesion
- Very good thermal conductivity
- Highly compressible
- Easy to assemble
Technical Specifications
Thermal Conductivity
0.95W/m.K
Thickness
0.25mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Acrylic, Fibreglass
Thermal Impedance
1.8°C/W
External Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037583