Print Page
Image is for illustrative purposes only. Please refer to product description.
568 total stock globally
500 more incoming. You can reserve stock now
465 Delivery in 10-14 Business Days(US stock)
103 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.710 ($5.181) |
Price for:Each
Minimum: 1
Multiple: 1
$4.71 ($5.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3CAP
Order Code117942501
Technical Datasheet
Accessory TypeCap Cover
For Use WithEN3 Connectors
Connector Body MaterialThermoplastic, Glass Filled Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EN3CAP is an EN3™ lanyard style Harsh Environment Panel or Cable End Cap, made of thermoplastic rubber. It is deigned for use with the EN3 connector.
- IP68 Protection rating
Applications
Industrial, Aerospace, Defence, Military, Test & Measurement, Medical, Logistics
Technical Specifications
Accessory Type
Cap Cover
Connector Body Material
Thermoplastic, Glass Filled Body
SVHC
No SVHC (17-Jan-2022)
For Use With
EN3 Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536