Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No712ACopy
Manufacturer Standard Lead Time11 weeks
Order Code160872902
Product Range712A Series
Your Part Number
4,334 total stock globally
Need more?
3,225 Delivery in 10-14 Business Days(US stock)
1,109 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.400 ($9.240) |
Price for:Each
Minimum: 1
Multiple: 1
$8.40 ($9.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No712ACopy
Manufacturer Standard Lead Time11 weeks
Order Code160872902
Product Range712A Series
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range712A Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 712A from Switchcraft is a DC power jack with 2.5mm diameter pin and solder lugs termination. This version has threaded bushings to allow use of both standard and locking power plugs.
- Current rating is 5A at 12VDC
- Thermoplastic housing
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- Plated copper alloy terminals and bushing
- Rigid plastic insulator
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
712A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
