Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSN3000MD3T84I-2MA4-3GB-STD
Order Code4849689
Product RangeN3000 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,067.180 ($4,473.898) |
Price for:Each
Minimum: 1
Multiple: 1
$4,067.18 ($4,473.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSN3000MD3T84I-2MA4-3GB-STD
Order Code4849689
Product RangeN3000 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 4 x 4, NVMe 1.4
Memory Capacity3.84TB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit, TCG Opal 2.0
Sequential Read Speed3210MB/s
Sequential Write Speed2850MB/s
Random Read up to Speed429200
Random Read up to (IOPS)429.2k
Random Write up to (IOPS)505.2k
Random Write up to Speed505200
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeN3000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe 1.4
Flash Memory Type
3D TLC NAND
Sequential Read Speed
3210MB/s
Random Read up to Speed
429200
Random Write up to (IOPS)
505.2k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
M.2 2280
Memory Capacity
3.84TB
Encryption Type
AES 256-bit, TCG Opal 2.0
Sequential Write Speed
2850MB/s
Random Read up to (IOPS)
429.2k
Random Write up to Speed
505200
Operating Temperature Min
-40°C
Product Range
N3000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008874